3035030 | Phoenix Contact

Knife disconnect terminal, tension clamp connection, 0.08-4.0 mm², 2 pole, 20 A, 6 kV, black, 3035030

Order No.: 60P5990
EAN: 4017918936891
MPN:
3035030
ST 2,5-QUATTRO-MT BK
Series: ST
3035030 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5930 € *
Available in 5 Days: 1,534 pcs. - if ordered today
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.0337 €
50 pcs.
4.7243 €
100 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3035030, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 20 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: black.

Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Width 5.2 mm
Height 84 mm
Connection tension clamp connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes