3028005 | Phoenix Contact
Component terminal block, spring balancer connection, 0.08-4.0 mm², 22 A, 6 kV, black, 3028005
Not suitable for new designs - Last time buy manufacturer: 06.30.2025
Unit Price (€ / pc.)
10.0079 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
9.2225 €
50 pcs.
8.3895 €
100 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale
Component terminal block, 3028005, Phoenix Contact
Component terminal block, with integrated diode, rated voltage: 500 V, nominal current: 22 A, 1st and 2nd level, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: black.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
AWG cross-section | AWG 28 to 12 | |
Rated current | 22 A | |
Width | 5.2 mm | |
Height | 55 mm | |
Length | 78 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Version | component terminal block | |
Connection | spring balancer connection | |
Degree of soiling | 3 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |