3002967 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 6 pole, 17.5 A, 6 kV, black, 3002967

Order No.: 60P3215
EAN: 4055626433752
MPN:
3002967
PTFIX 6X1,5-NS15A BK
Series: PTFIX
3002967 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
4.9980 €
50 pcs.
4.5577 €
100 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 3002967, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting type: NS 15, color: black.

Features

  • Space-saving, thanks to the compact design
  • Flexible use, thanks to DIN rail and direct mounting
  • Convenient test options, thanks to test openings at every terminal point
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 2
Pin number 6 pole
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 21.6 mm
Width 12.5 mm
Height 27.4 mm
Connection push-in connection
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes