3002371 | Phoenix Contact
Potential collecting terminal, push-in connection, 1.5-50 mm², 5 pole, 101 A, 8 kV, gray, 3002371
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5886 € *
Available in 5 Days: 450 pcs. - if ordered today
Potential collective terminal, 3002371, Phoenix Contact
Potential collective terminal, In the end application, the applicable safety regulations for overload and short-circuit protection on the connected conductors must be considered., nom. voltage: 1000 V, nominal current: 101 A, connection method: Screw connection, Push-in connection, number of connections: 5, cross section: 1.5 mm² - 50 mm², AWG: 8 - 2, width: 19.4 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Features
- The terminal block base is ideal for use in building installation and machine building applications
- The compact design and front connection enable wiring in a confined space
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential collecting terminal | |
| Number of terminals | 5 | |
| Pin number | 5 pole | |
| Cable cross-section | 1.5-50 mm² | |
| AWG cross-section | AWG 16 to 0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 101 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 79.9 mm | |
| Width | 19.4 mm | |
| Height | 50.3 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |