3002370 | Phoenix Contact
Potential collecting terminal, push-in connection, 1.5-50 mm², 5 pole, 101 A, 8 kV, blue, 3002370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5886 € *
Available in 5 Days: 4,445 pcs. - if ordered today
Potential collective terminal, 3002370, Phoenix Contact
Potential collective terminal, In the end application, the applicable safety regulations for overload and short-circuit protection on the connected conductors must be considered., rated voltage: 1000 V, nominal current: 101 A, connection method: Screw connection, Rated cross section: 35 mm², cross section: 1.5 mm² - 50 mm², Push-in connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- The terminal block base is ideal for use in building installation and machine building applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential collecting terminal | |
| Number of terminals | 5 | |
| Pin number | 5 pole | |
| Cable cross-section | 1.5-50 mm² | |
| AWG cross-section | AWG 16 to 0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 101 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 79.9 mm | |
| Width | 19.4 mm | |
| Height | 50.3 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |