2771007 | Phoenix Contact
Double level terminal, screw connection, 0.5-16 mm², 6 pole, 57 A, 6 kV, gray, 2771007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8294 € *
Available in 5 Days: 44 pcs. - if ordered today
Double level terminal block, 2771007, Phoenix Contact
Double-level terminal block, rated voltage: 500 V, nominal current: 57 A, connection method: Screw connection, 1 level, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², connection method: Screw connection, 2nd level, Rated cross section: 2.5 mm², cross section: 0. 2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- Design width of just 10.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level terminal | |
| Number of terminals | 6 | |
| Pin number | 6 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 6 kV | |
| Rated current | 57 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 77.5 mm | |
| Width | 10.2 mm | |
| Height | 73 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |