1741938 | Phoenix Contact

Through terminal block, push-X connection, 0.5-4.0 mm², 1 pole, 24 A, 8 kV, white, 1741938

Order No.: 60P5301
EAN: 4067923306523
MPN:
1741938
XT 2,5-QUATTRO WH
Series: XT
1741938 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Available in 10 days: 200 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9397 €
50 pcs.
1.8088 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 1741938, Phoenix Contact

Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 4, number of positions: 1, connection method: Push-X-connection, Rated cross section: 2.5 mm², cross section: 0.5 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: white.

Features

  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
  • The compact design and front connection enable wiring in a confined space
  • Tested for railway applications
Technical specifications
Filter Property Value
Version through terminal block
Pin number 1 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 72.2 mm
Width 5.2 mm
Height 35.3 mm
Connection push-X connection
Colour white
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No