1578439 | Phoenix Contact
Through terminal block, screw connection, 0.14-6.0 mm², 32 A, 8 kV, pink, 1578439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7384 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7384 €
10 pcs.
1.6096 €
50 pcs.
1.4986 €
100 pcs.
1.4019 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 1578439, Phoenix Contact
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 32 A, number of connections: 2, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: pink.
Features
- The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
- As well as saving space, the compact design enables user-friendly wiring in a small amount of space
- Optimum screwdriver guidance through closed screw shafts
- Tested for railway applications
- The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26-10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 47 mm | |
| Width | 6.2 mm | |
| Height | 55 mm | |
| Connection | screw connection | |
| Colour | pink |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |