1578420 | Phoenix Contact

Through terminal block, screw connection, 0.14-6.0 mm², 32 A, 8 kV, blue/white, 1578420

Order No.: 60P5202
EAN: 4067923068377
MPN:
1578420
UT 4 BUWH
Series: UT
1578420 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
58.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.1781 €

Feed-through terminal block, 1578420, Phoenix Contact

Feed-through terminal block, nom. voltage: 1000 V, nominal current: 32 A, number of connections: 2, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue/white.

Features

  • The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
  • As well as saving space, the compact design enables user-friendly wiring in a small amount of space
  • Optimum screwdriver guidance through closed screw shafts
  • Tested for railway applications
  • The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Technical specifications
Filter Property Value
Version through terminal block
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 1000 V
Degree of soiling 3
Length 47.7 mm
Width 6.2 mm
Height 55 mm
Connection screw connection
Colour blue/white
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No