1544643 | Phoenix Contact

Through terminal block, push-X connection, 0.5-4.0 mm², 1 pole, 24 A, 8 kV, gray, 1544643

Order No.: 60P5310
EAN: 4067923017351
MPN:
1544643
XT 2,5-QUATTRO/2P
Series: XT
1544643 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9846 € *
Available in 5 Days: 1,713 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9846 €
10 pcs.
1.8428 €
50 pcs.
1.7199 €
100 pcs.
1.6125 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 1544643, Phoenix Contact

Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 4, number of positions: 1, connection method: Push-X-connection, Rated cross section: 2.5 mm², cross section: 0.5 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The CLIPLINE complete COMBI terminal block ensures greater efficiency in control cabinet building through cable assemblies
  • In addition to the classic features of the CLIPLINE complete system, the XT-COMBI terminal blocks are characterized by the modern XT connection technology and the option of plug-in capability
  • The XT connection technology enables conductors to be connected directly and without tools, even without the addition of ferrules
  • The COMBI plug-in zone is universal; all existing COMBI connectors can be used to establish a connection with it
Technical specifications
Filter Property Value
Version through terminal block
Pin number 1 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 80.7 mm
Width 5.2 mm
Height 35.3 mm
Connection push-X connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No