1544639 | Phoenix Contact
Through terminal block, push-X connection, 0.5-4.0 mm², 1 pole, 24 A, 8 kV, gray, 1544639
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5715 € *
Available in 5 Days: 2,529 pcs. - if ordered today
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5715 €
10 pcs.
1.4551 €
50 pcs.
1.3548 €
100 pcs.
1.2674 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 1544639, Phoenix Contact
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 3, number of positions: 1, connection method: Push-X-connection, Rated cross section: 2.5 mm², cross section: 0.5 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The CLIPLINE complete COMBI terminal block ensures greater efficiency in control cabinet building through cable assemblies
- In addition to the classic features of the CLIPLINE complete system, the XT-COMBI terminal blocks are characterized by the modern XT connection technology and the option of plug-in capability
- The XT connection technology enables conductors to be connected directly and without tools, even without the addition of ferrules
- The COMBI plug-in zone is universal; all existing COMBI connectors can be used to establish a connection with it
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20-12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 60.4 mm | |
| Width | 5.2 mm | |
| Height | 35.3 mm | |
| Connection | push-X connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |