1343121 | Phoenix Contact
Through terminal block, push-X connection, 0.5-4.0 mm², 1 pole, 24 A, 8 kV, blue, 1343121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Next delivery: 44 pcs. on 2026-07-27
Available in 5 Days: 4,650 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
50 pcs.
1.3447 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 1343121, Phoenix Contact
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 3, number of positions: 1, connection method: Push-X-connection, Rated cross section: 2.5 mm², cross section: 0.5 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
- The compact design and front connection enable wiring in a confined space
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 60.4 mm | |
| Width | 5.2 mm | |
| Height | 35.3 mm | |
| Connection | push-X connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |