1467080 | Phoenix Contact

Through terminal block, screw connection, 0.14-1.5 mm², 17.5 A, 8 kV, purple, 1467080

Order No.: 60P5188
EAN: 4063151863036
MPN:
1467080
UT 1,5 VT
Series: UT
1467080 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.833 €

Feed-through terminal block, 1467080, Phoenix Contact

Feed-through terminal block, nom. voltage: 1000 V, nominal current: 17.5 A, number of connections: 2, connection method: Screw connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: violet.

Features

  • The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
  • As well as saving space, the compact design enables user-friendly wiring in a small amount of space
  • Optimum screwdriver guidance through closed screw shafts
  • Tested for railway applications
  • The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Technical specifications
Filter Property Value
Version through terminal block
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26 to 16
Rated surge voltage 8 kV
Rated current 17.5 A
Rated Voltage 1000 V
Degree of soiling 3
Length 48 mm
Width 4.15 mm
Height 46.9 mm
Connection screw connection
Colour purple
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No