1462725 | Phoenix Contact

Knife disconnect terminal, push-X connection, 0.5-4.0 mm², 4 pole, 20 A, 6 kV, gray, 1462725

Order No.: 60P6093
EAN: 4063151852177
MPN:
1462725
XT 2,5-QUATTRO-MT
Series: XT
1462725 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Available in 5 Days: 550 pcs. - if ordered today
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.3673 €
50 pcs.
4.0936 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 1462725, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Push-X-connection, Rated cross section: 2.5 mm², cross section: 0.5 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 4 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 36.9 mm
Width 5.2 mm
Height 84 mm
Connection push-X connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No