1375409 | Phoenix Contact

Through terminal block, push-in connection, 0.5-16 mm², 3 pole, 57 A, 8 kV, red, 1375409

Order No.: 60P5027
EAN: 4063151737672
MPN:
1375409
PT 10-TWIN RD
Series: PT
1375409 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Available in 10 days: 1,150 pcs. - if ordered today
Total Price:
144.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.8917 €

Feed-through terminal block, 1375409, Phoenix Contact

Feed-through terminal block, nom. voltage: 1000 V, nominal current: 57 A, number of connections: 3, connection method: Push-in connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: red.

Features

  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • The compact design and front connection enable wiring in a confined space
  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
  • Tested for railway applications
Technical specifications
Filter Property Value
Version through terminal block
Pin number 3 pole
Cable cross-section 0.5-16 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 1000 V
Degree of soiling 3
Length 88.9 mm
Width 10.2 mm
Height 49.5 mm
Connection push-in connection
Colour red
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes