1358168 | Phoenix Contact

Through terminal block, push-in connection, 0.2-6.0 mm², 32 A, 8 kV, white, 1358168

Order No.: 60P5087
EAN: 4063151685782
MPN:
1358168
PTV 4 WH
Series: PTV
1358168 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
91.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.9163 €

Feed-through terminal block, 1358168, Phoenix Contact

Feed-through terminal block, nom. voltage: 1000 V, nominal current: 32 A, number of connections: 2, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: white.

Features

  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
  • The compact design enables wiring in a confined space
  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
  • Clear wiring, thanks to lateral conductor entry
Technical specifications
Filter Property Value
Version through terminal block
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 1000 V
Degree of soiling 3
Length 50.8 mm
Width 6.2 mm
Height 35.3 mm
Connection push-in connection
Colour white
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No