1329549 | Phoenix Contact
Through terminal block, push-X connection, 1.5-16 mm², 1 pole, 57 A, blue, 1329549
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0464 € *
Available: 45 pcs.
Available in 5 Days: 3,200 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8322 €
50 pcs.
2.6418 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 1329549, Phoenix Contact
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 57 A, number of connections: 2, number of positions: 1, connection method: Push-X-connection, Rated cross section: 10 mm², cross section: 1.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Fast, powerless conductor connection for all conductor types with the pretensioned contact spring
- A high level of flexibility when inserting conductors enables conductors with or without ferrules to be connected easily
- Clear conductor connection with the lateral connection direction and the clear pusher position
- Easy procurement of information - the QR code on the terminal block provides all important information about the product
- Terminal blocks with Push-X connection are part of the COMPLETE line system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 1.5-16 mm² | |
| AWG cross-section | AWG 14 to 6 | |
| Rated current | 57 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 72 mm | |
| Width | 10.2 mm | |
| Height | 48.8 mm | |
| Connection | push-X connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |