1291898 | Phoenix Contact

Through terminal block, push-in connection, 0.2-6.0 mm², 32 A, black, 1291898

Order No.: 60P5092
EAN: 4063151524869
MPN:
1291898
PTV 4-QUATTRO BK
Series: PTV
1291898 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
139.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.3923 €

Feed-through terminal block, 1291898, Phoenix Contact

Feed-through terminal block, nom. voltage: 1000 V, nominal current: 32 A, number of connections: 4, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: black.

Features

  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • The compact design and front connection enable wiring in a confined space
  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
  • Tested for railway applications
Technical specifications
Filter Property Value
Version through terminal block
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated current 32 A
Rated Voltage 1000 V
Degree of soiling 3
Length 69.2 mm
Width 6.2 mm
Height 45.7 mm
Connection push-in connection
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No