1230476 | Phoenix Contact

Through terminal block, push-in connection, 0.14-1.5 mm², 4 pole, 17.5 A, 6 kV, white, 1230476

Order No.: 60P5024
EAN: 4063151330200
MPN:
1230476
PT 1,5/S-QUATTRO WH
Series: PT
1230476 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
45.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.9163 €

Feed-through terminal block, 1230476, Phoenix Contact

Feed-through terminal block, nom. voltage: 500 V, nominal current: 17.5 A, number of connections: 4, connection method: Push-in connection, Rated cross section: 1.5 mm², 1 level, cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: white.

Features

  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • The compact design and front connection enable wiring in a confined space
  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
  • Tested for railway applications
Technical specifications
Filter Property Value
Version through terminal block
Pin number 4 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26 to 16
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 63.2 mm
Width 3.5 mm
Height 30.5 mm
Connection push-in connection
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes