1230474 | Phoenix Contact
Through terminal block, push-in connection, 0.14-1.5 mm², 2 pole, 17.5 A, 6 kV, white, 1230474
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0277 € *
Available: 30 pcs.
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0277 €
10 pcs.
0.9516 €
50 pcs.
0.8859 €
100 pcs.
0.8288 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 1230474, Phoenix Contact
Feed-through terminal block, nom. voltage: 500 V, nominal current: 17.5 A, number of connections: 2, connection method: Push-in connection, Rated cross section: 1.5 mm², 1 level, cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: white.
Features
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- The compact design and front connection enable wiring in a confined space
- In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26-16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 45 mm | |
| Width | 3.5 mm | |
| Height | 30.5 mm | |
| Connection | push-in connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |