1221468 | Phoenix Contact

Distribution block, push-in connection, 0.14-2.5 mm², 22.5 A, 6 kV, blue, 1221468

Order No.: 65P2508
EAN: 4063151305895
MPN:
1221468
PTFIX 6X2,5 BU-EX
Series: PTFIX
1221468 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.3911 €
50 pcs.
4.0817 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1221468, Phoenix Contact

Distribution block, Ex e-certified basic terminal block, mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: blue.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
  • Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 22.5 A
Rated Voltage 440 V
Degree of soiling 3
Length 21.7 mm
Width 16 mm
Height 28.6 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No