1116740 | Phoenix Contact

Through terminal block, push-in connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, blue, 1116740

Order No.: 60P5116
EAN: 4063151042288
MPN:
1116740
PTV 6-QUATTRO BU
Series: PTV
1116740 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6418 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
132.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.6418 €

Feed-through terminal block, 1116740, Phoenix Contact

Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 4, number of positions: 1, connection method: Push-in connection, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
  • The compact design enables wiring in a confined space
  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
  • Clear wiring, thanks to lateral conductor entry
Technical specifications
Filter Property Value
Version through terminal block
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 84.7 mm
Width 8.2 mm
Height 57.6 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes