1091668 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, green/yellow, 1091668

Order No.: 65P2510
EAN: 4055626905358
MPN:
1091668
PTFIX 6X2,5 GNYE
Series: PTFIX
1091668 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9865 €
50 pcs.
3.7128 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1091668, Phoenix Contact

Distribution block, Basic terminal block without protective conductor function, nom. voltage: 450 V, nominal current: 24 A, number of connections: 6, connection method: Push-in connection, cross section: 0.14 mm² - 4 mm², mounting type: Free-hanging, color: green/yellow.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
  • Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 6
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 450 V
Degree of soiling 3
Length 21.7 mm
Width 16 mm
Height 28.6 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No