1082395 | Phoenix Contact

Distribution block, push-in connection, 1.0-10 mm², 57 A, 6 kV, black, 1082395

Order No.: 65P2493
EAN: 4055626812670
MPN:
1082395
PTFIX 6X10/S BK
Series: PTFIX
1082395 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7592 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.2951 €
50 pcs.
5.9024 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1082395, Phoenix Contact

Distribution block, bridged internally, nom. voltage: 450 V, nominal current: 57 A, number of connections: 6, connection method: Push-in connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: black.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
  • Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 6
Cable cross-section 1.0-10 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 6 kV
Rated current 57 A
Rated Voltage 450 V
Degree of soiling 3
Length 25.1 mm
Width 37 mm
Height 24.5 mm
Connection push-in connection
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No