1082388 | Phoenix Contact

Distribution block, push-in connection, 1.0-10 mm², 57 A, 6 kV, blue, 1082388

Order No.: 65P2494
EAN: 4055626813967
MPN:
1082388
PTFIX 6X10/S BU
Series: PTFIX
1082388 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0924 € *
Available in 5 Days: 540 pcs. - if ordered today
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.6045 €
50 pcs.
6.1999 €
100 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1082388, Phoenix Contact

Distribution block, bridged internally, nom. voltage: 450 V, nominal current: 57 A, number of connections: 6, connection method: Push-in connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: blue.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
  • Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 6
Cable cross-section 1.0-10 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 6 kV
Rated current 57 A
Rated Voltage 450 V
Degree of soiling 3
Length 25.1 mm
Width 37 mm
Height 24.5 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No