1079071 | Phoenix Contact

Knife disconnect terminal, push-in connection, 0.5-4.0 mm², 4 pole, 20 A, 6 kV, blue, 1079071

Order No.: 60P5970
EAN: 4055626797809
MPN:
1079071
PTV 2,5-QUATTRO-MT BU
Series: PTV
1079071 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0579 €
50 pcs.
3.7842 €
100 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 1079071, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 20 A, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: blue.

Features

  • The circuits can be opened easily with a standard screwdriver
  • Clear wiring, thanks to lateral conductor entry
  • The compact design enables wiring in a confined space
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 4 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Length 45.7 mm
Width 5.2 mm
Height 80.5 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes