1055646 | Phoenix Contact
High current connector, bolt connection, 120 mm², 2 pole, 269 A, 8 kV, gray, 1055646
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2415 € *
Available in 10 days: 310 pcs. - if ordered today
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
10 pcs.
19.1114 €
25 pcs.
17.9214 €
50 pcs.
16.8623 €
*incl. VAT plus shipping costs
Subject to prior sale
High-current connector, 1055646, Phoenix Contact
High-current connector, Nominal voltage: 1000 V, nominal current: 269 A, number of connections: 2, connection method: Bolt connection, Rated cross section: 120 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Conical washer CS
- HFR nut screw locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current connector | |
| Pin number | 2 pole | |
| Cable cross-section | 120 mm² | |
| Rated surge voltage | 8 kV | |
| Rated current | 269 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 74.6 mm | |
| Width | 32 mm | |
| Height | 90.5 mm | |
| Connection | bolt connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |