1055644 | Phoenix Contact
High current connector, bolt connection, 50 mm², 2 pole, 150 A, 8 kV, gray, 1055644
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9813 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.98 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9813 €
10 pcs.
15.2796 €
50 pcs.
14.3276 €
100 pcs.
13.4827 €
*incl. VAT plus shipping costs
Subject to prior sale
High-current connector, 1055644, Phoenix Contact
High-current connector, Nominal voltage: 1000 V, nominal current: 150 A, number of connections: 2, connection method: Bolt connection, Rated cross section: 50 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Conical washer CS
- HFR nut screw locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current connector | |
| Pin number | 2 pole | |
| Cable cross-section | 50 mm² | |
| AWG cross-section | AWG 12 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 150 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 65.1 mm | |
| Width | 21 mm | |
| Height | 68 mm | |
| Connection | bolt connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |