1047458 | Phoenix Contact

Distribution block, push-in connection, 0.34-4.0 mm², 41 A, 6 kV, green, 1047458

Order No.: 65P2443
EAN: 4055626665634
MPN:
1047458
PTFIX 4/18X1,5-NS35 GN
Series: PTFIX
1047458 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3046 € *
Available in 5 Days: 40 pcs. - if ordered today
Total Price:
12.30 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3046 €
10 pcs.
11.4835 €
50 pcs.
10.7457 €
100 pcs.
10.1031 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1047458, Phoenix Contact

Distribution block, nom. voltage: 500 V, nominal current: 17.5 A, number of connections: 19, connection method: Push-in connection, Load contact, cross section: 0.14 mm² - 2.5 mm², Line contact, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green.

Features

  • Convenient test options, thanks to test openings at every terminal point
  • Space-saving potential distribution, thanks to compact micro potential distributors
  • Flexible use, thanks to DIN rail and direct mounting
  • Space-saving, thanks to the compact design
  • Clear arrangement thanks to marking of all terminal points
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 19
Cable cross-section 0.34-4.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 41 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.4 mm
Width 21.6 mm
Height 58.1 mm
Connection push-in connection
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No