1047422 | Phoenix Contact

Distribution block, push-in connection, 0.34-4.0 mm², 41 A, 6 kV, green, 1047422

Order No.: 65P2428
EAN: 4055626663272
MPN:
1047422
PTFIX 4/18X1,5 GN
Series: PTFIX
1047422 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9004 € *
Available in 5 Days: 140 pcs. - if ordered today
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
10 pcs.
10.1626 €
50 pcs.
9.5081 €
100 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1047422, Phoenix Contact

Distribution block, Basic terminal block with supply, nom. voltage: 450 V, nominal current: 17.5 A, number of connections: 19, Load contact, cross section: 0.14 mm² - 2.5 mm², Push-in connection, Line contact, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: green.

Technical specifications
Filter Property Value
Version distribution block
Number of terminals 19
Cable cross-section 0.34-4.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 41 A
Rated Voltage 450 V
Degree of soiling 3
Length 17.7 mm
Width 43.9 mm
Height 21.6 mm
Connection push-in connection
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No