1046974 | Phoenix Contact

Distribution block, push-in connection, 0.34-4.0 mm², 41 A, 6 kV, blue, 1046974

Order No.: 65P2422
EAN: 4055626668994
MPN:
1046974
PTFIX 4/12X1,5-G BU
Series: PTFIX
1046974 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9488 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
8.3300 €
50 pcs.
7.8064 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1046974, Phoenix Contact

Distribution block, nom. voltage: 450 V, nominal current: 17.5 A, number of connections: 13, Load contact, cross section: 0.14 mm² - 2.5 mm², Push-in connection, Line contact, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: adhesive, color: blue.

Technical specifications
Filter Property Value
Version distribution block
Number of terminals 13
Cable cross-section 0.34-4.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 41 A
Rated Voltage 450 V
Degree of soiling 3
Length 18.7 mm
Width 31.4 mm
Height 21.6 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No