1046962 | Phoenix Contact
Distribution block, push-in connection, 0.34-4.0 mm², 41 A, 6 kV, blue, 1046962
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
7.0210 €
50 pcs.
6.5688 €
100 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution block, 1046962, Phoenix Contact
Distribution block, Basic terminal block with supply, nom. voltage: 450 V, nominal current: 17.5 A, number of connections: 13, Load contact, cross section: 0.14 mm² - 2.5 mm², Push-in connection, Line contact, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution block | |
| Number of terminals | 13 | |
| Cable cross-section | 0.34-4.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 41 A | |
| Rated Voltage | 450 V | |
| Degree of soiling | 3 | |
| Length | 17.7 mm | |
| Width | 31.4 mm | |
| Height | 21.6 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |