1046961 | Phoenix Contact

Distribution block, push-in connection, 0.34-4.0 mm², 41 A, 6 kV, gray, 1046961

Order No.: 65P2414
EAN: 4055626668864
MPN:
1046961
PTFIX 4/12X1,5 GY
Series: PTFIX
1046961 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1638 € *
Available in 5 Days: 1,281 pcs. - if ordered today
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.6878 €
50 pcs.
6.2594 €
100 pcs.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 1046961, Phoenix Contact

Distribution block, Basic terminal block with supply, nom. voltage: 450 V, nominal current: 17.5 A, number of connections: 13, Load contact, cross section: 0.14 mm² - 2.5 mm², Push-in connection, Line contact, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: gray.

Technical specifications
Filter Property Value
Version distribution block
Number of terminals 13
Cable cross-section 0.34-4.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 41 A
Rated Voltage 450 V
Degree of soiling 3
Length 17.7 mm
Width 31.4 mm
Height 21.6 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes