1020177 | Phoenix Contact

Knife disconnect terminal, push-in connection, 1.0-10 mm², 2 pole, 20 A, 6 kV, gray, 1020177

Order No.: 60P5914
EAN: 4055626507781
MPN:
1020177
PT 6-MTL KNIFE-RD
Series: PT
1020177 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
177.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.5581 €

Knife-disconnect terminal block, 1020177, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Push-in connection, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.

Features

  • In addition to the testing option in the double function shaft, all terminal blocks provide an additional test pick-off
  • The compact design and front connection enable wiring in a confined space
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 1.0-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 43.8 mm
Width 8.2 mm
Height 74.1 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes