1019575 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 8 kV, green, 1019575

Order No.: 65P2531
EAN: 4055626507118
MPN:
1019575
PTVFIX 12X2,5 GN
Series: PTVFIX
1019575 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
101.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
5.0813 €

Distribution block, 1019575, Phoenix Contact

Distribution block, nom. voltage: 450 V, nominal current: 24 A, number of connections: 12, number of positions: 1, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: green.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
  • Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 12
Pin number 1 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 450 V
Degree of soiling 3
Length 21.7 mm
Width 31.1 mm
Height 28.6 mm
Connection push-in connection
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes