0719090 | Phoenix Contact
Through terminal block, screw connection, 0.2-4.0 mm², 24 A, 8 kV, white, 0719090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.6061 €
50 pcs.
2.4276 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 0719090, Phoenix Contact
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 2, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: white.
Features
- Universal foot which can be used on NS 35... and NS 32... DIN rails
- Potential distribution via fixed bridges in the terminal center or insertion bridges in the clamping space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 42.5 mm | |
| Width | 5.2 mm | |
| Height | 49.5 mm | |
| Connection | screw connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |