1516823 | Phoenix Contact
Sensor/actuator distribution box with M12 sockets, M12 Buchse, 8, true
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.2717 € *
Available in 5 Days: 131 pcs. - if ordered today
Total Price:
124.27 € *
Price list
Quantity
Price per unit*
1 pcs.
124.2717 €
3 pcs.
120.5470 €
5 pcs.
116.4177 €
7 pcs.
113.2999 €
10 pcs.
108.3257 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor box, 1516823, Phoenix Contact
Distributor box, application: Standard, connection method: M12-SPEEDCON-socket Metal, number of slots: 8, number of positions: 4, coding: A, slot assignment: single, status display: Yes, PNP; master cable connection: Pluggable screw connection 180°, shielding: no.
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Convenient: increased machine availability thanks to quick and easy diagnostics
- Save time, thanks to installation with SPEEDCON fast locking system
- Flexible: distributor box with connector hood for on-site assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (4 pole, A coded, socket) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |