1718408 | Phoenix Contact

Plug, M23, 19 pole, crimp connection, ONECLICK quick locking system, straight, 1718408

Order No.: 62P7717
EAN: 4067923268937
MPN:
1718408
M23-19P1N8A9002S
Series: M23 PRO
1718408 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0285 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
10 pcs.
16.2197 €
25 pcs.
15.2201 €
50 pcs.
14.3157 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1718408, Phoenix Contact

M23, Coupler connector, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of position: 16+3, Direction of rotation: Standard, Contact connection type: Pin, Crimp connection, Cable diameter range: 4 mm - 8.5 mm, Coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • All housing can be fitted with pin or socket contacts
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type plug
Version PA
Pin number 19 pole
Thread size M23
Coding N
Type of locking ONECLICK quick locking system
Orientation straight
Contact connection crimp connection
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No