1681464 | Phoenix Contact

Plug, M23, 16 pole, crimp connection, ONECLICK quick locking system, straight, 1681464

Order No.: 62P7736
EAN: 4067923235199
MPN:
1681464
M23-16P1N8A9003S
Series: M23 PRO
1681464 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2899 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.29 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2899 €
10 pcs.
17.3502 €
25 pcs.
16.2792 €
50 pcs.
15.3153 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1681464, Phoenix Contact

M23, Coupler connector, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of position: 16, Direction of rotation: Standard, Contact connection type: Pin, Crimp connection, Cable diameter range: 6 mm - 10 mm, Coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type plug
Pin number 16 pole
Thread size M23
Coding N
Type of locking ONECLICK quick locking system
Orientation straight
Contact connection crimp connection
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No