1679719 | Phoenix Contact

Flange socket, M23, 16 pole, solder connection, ONECLICK quick locking system, straight, 1679719

Order No.: 62P7660
EAN: 4067923232907
MPN:
1679719
M23-16S1N12W600S
Series: M23 PRO
1679719 Phoenix Contact Sensor-Actuator Connectors Image 1
1679719 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8000 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
10 pcs.
21.4200 €
25 pcs.
20.0753 €
50 pcs.
18.9091 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1679719, Phoenix Contact

M23, Device connector front mounting, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of position: 16, Direction of rotation: Standard, Contact connection type: Socket, Solder connection, Flange dimensions: 28 mm x 28 mm, Coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • All housing can be fitted with pin or socket contacts
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type flange socket
Version PBT
Pin number 16 pole
Thread size M23
Coding N
Type of locking ONECLICK quick locking system
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly front/square flange mounting
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No