1679706 | Phoenix Contact

Jack, M23, 16 pole, solder connection, ONECLICK quick locking system, straight, 1679706

Order No.: 62P7784
EAN: 4067923230972
MPN:
1679706
M23-16S1N129002S
Series: M23 PRO
1679706 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0273 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.03 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0273 €
10 pcs.
19.7302 €
25 pcs.
18.5878 €
50 pcs.
17.5763 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1679706, Phoenix Contact

M23, Coupler connector, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of position: 16, Direction of rotation: Standard, Contact connection type: Socket, Solder connection, Cable diameter range: 4 mm - 8.5 mm, Coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type jack
Version PBT
Pin number 16 pole
Thread size M23
Coding N
Type of locking ONECLICK quick locking system
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes