1679690 | Phoenix Contact

Jack, M23, 16 pole, solder connection, screw locking, straight, 1679690

Order No.: 62P5767
EAN: 4067923232273
MPN:
1679690
M23-16S1N128004
Series: M23 PRO
1679690 Phoenix Contact Sensor-Actuator Connectors Image 1
1679690 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2415 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
10 pcs.
19.9087 €
25 pcs.
18.7425 €
50 pcs.
17.7072 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1679690, Phoenix Contact

M23, Cable connector, series: M23 PRO, straight, shielded: yes, Screw locking mechanism, Number of positions: 16, Direction of rotation: Standard, contact connection type: Socket, Solder connection, cable diameter range: 9 mm - 15 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Reliable under the harshest conditions: cable connectors with vibration brake
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type jack
Pin number 16 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes