1629051 | Phoenix Contact

Plug, M17, 17 pole, crimp connection, screw locking, straight, 1629051

Order No.: 64P5618
EAN: 4055626706306
MPN:
1629051
Series: M17 PRO
1629051 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0527 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
10 pcs.
15.8865 €
50 pcs.
14.8869 €
100 pcs.
13.9944 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1629051, Phoenix Contact

M17, Cable connector, Series: M17 PRO, straight, shielded: yes, Screw locking mechanism, number of positions: 17, contact connection type: Stift, Crimp connection, cable diameter range: 5,5 mm - 9,5 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Reliable under the harshest conditions: cable connectors with vibration brake
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Product type plug
Pin number 17 pole
Thread size M17
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes