1629048 | Phoenix Contact
Jack, M17, 17 pole, crimp connection, screw locking, straight, 1629048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1602 € *
Available in 5 Days: 335 pcs. - if ordered today
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
10 pcs.
15.0654 €
50 pcs.
14.1134 €
100 pcs.
13.2685 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1629048, Phoenix Contact
M17, Cable connector, Series: M17 PRO, straight, shielded: yes, Screw locking mechanism, number of positions: 17, contact connection type: Socket, Crimp connection, cable diameter range: 5,5 mm - 9,5 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Solutions with cross-manufacturer compatibility for standard and fast locking systems
- Reliable under the harshest conditions: cable connectors with vibration brake
- Modern, consistent design for highly convenient operation
- Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 17 pole | |
| Thread size | M17 | |
| Coding | N | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |