1628785 | Phoenix Contact

Plug, M23, 6 pole, crimp connection, ONECLICK quick locking system, straight, 1628785

Order No.: 62P7806
EAN: 4055626763132
MPN:
1628785
M23-5EP198A9LDLS
Series: M23 PRO
1628785 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6425 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
30.64 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6425 €
10 pcs.
28.7623 €
25 pcs.
27.0963 €
50 pcs.
25.6088 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1628785, Phoenix Contact

M23, Coupler connector, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of position: 5+PE, Direction of rotation: Standard, Contact connection type: Pin, Crimp connection, Cable diameter range: 7.5 mm - 17 mm, Coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
Technical specifications
Filter Property Value
Product type plug
Version PA
Pin number 6 pole
Thread size M23
Coding N
Type of locking ONECLICK quick locking system
Orientation straight
Contact connection crimp connection
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No