1628783 | Phoenix Contact
Plug, M23, 8 pole, crimp connection, ONECLICK quick locking system, straight, 1628783
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3442 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.34 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3442 €
10 pcs.
30.3569 €
25 pcs.
28.5957 €
50 pcs.
27.0249 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler connector, 1628783, Phoenix Contact
M23, Coupler connector, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of position: 4+3+PE, Direction of rotation: Standard, Contact connection type: Pin, Crimp connection, Cable diameter range: 7.5 mm - 12 mm, Coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Solutions with cross-manufacturer compatibility for standard and fast locking systems
- Modern, consistent design for highly convenient operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | PA | |
| Pin number | 8 pole | |
| Thread size | M23 | |
| Type of locking | ONECLICK quick locking system | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |