1568968 | Phoenix Contact

Surface-mounting plug, M23, 15 pole, crimp connection, standard/SPEEDCON locking system, angled, 1568968

Order No.: 64P1652
EAN: 4067923055773
MPN:
1568968
SH-8EPD68AAC00S
Series: SH
1568968 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4505 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.45 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4505 €
10 pcs.
32.8916 €
25 pcs.
31.4517 €
50 pcs.
29.7381 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1568968, Phoenix Contact

M23, Device connector front mounting, series: SH, angled rotatable, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 6+4+4+PE, 6-pos. data element, contact connection type: Pin, Crimp connection, Axial O-ring, flange dimensions: 28 mm x 28 mm.

Features

  • Easy connection, thanks to infinitely adjustable cable outlet direction up to 310°
  • Transmission of signals, data, and power in just a single connector
  • Safe use in the field, thanks to high degree of protection
  • Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
Filter Property Value
Product type surface-mounting plug
Version shielded
Pin number 15 pole
Thread size M23
Type of locking standard/SPEEDCON locking system
Orientation angled
Contact connection crimp connection
Assembly front wall/square flange mounting
Degree of protection (IP) IP67/IP68/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes