1568966 | Phoenix Contact
Surface mount socket, M23, 15 pole, crimp connection, standard/SPEEDCON locking system, angled, 1568966
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4505 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.45 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4505 €
10 pcs.
32.8916 €
25 pcs.
31.4517 €
50 pcs.
29.7381 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1568966, Phoenix Contact
M23, Device connector front mounting, series: SH, angled rotatable, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 6+4+4+PE, 6-pos. data element, contact connection type: Socket, Crimp connection, Axial O-ring, flange dimensions: 28 mm x 28 mm.
Features
- Easy connection, thanks to infinitely adjustable cable outlet direction up to 310°
- Transmission of signals, data, and power in just a single connector
- Safe use in the field, thanks to high degree of protection
- Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface mount socket | |
| Version | shielded | |
| Pin number | 15 pole | |
| Thread size | M23 | |
| Type of locking | standard/SPEEDCON locking system | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | front wall/square flange mounting | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |