1432248 | Phoenix Contact
Panel socket, M12, 8 pole, strand connection, push pull, straight, 1432248
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1171 € *
Available in 10 days: 3 pcs. - if ordered today
Total Price:
21.12 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1171 €
10 pcs.
19.6854 €
25 pcs.
18.4356 €
50 pcs.
17.3349 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1432248, Phoenix Contact
Device connector rear mounting, Universal, 8-position, Socket, straight, M12-Push-pull external locking, coding: A, on free cable end, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.25 mm², TPE litz wire, potted, this item is expected to be lead-free from Q2 2026 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance.
Features
- Established M12 standard for secure transmission of signals, data, and power
- Easy and quick cabling of devices and systems in hard-to-reach areas
- Manufacturer-independent M12 push-pull locking system for maximum availability
- Reliable shield connection even under extreme mechanical strain
- Compatible with connectors with screw or push-in connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.5 m | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | push pull | |
| Orientation | straight | |
| Contact connection | strand connection | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |