1396608 | Phoenix Contact
Panel socket, M12, 5 pole, solder pins, straight, 1396608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7913 € *
Available in 10 days: 40 pcs. - if ordered today
Total Price:
15.79 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7913 €
10 pcs.
14.7203 €
50 pcs.
13.7921 €
100 pcs.
12.9710 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1396608, Phoenix Contact
Device connector rear mounting, 5-position, Socket, angled, M12, coding: A, Rear mounting, M12 x 1, Solder pins.
Features
- Standard pin assignments and codings for signal and data transmission with a uniform design-in design
- Easy PCB mounting: two-piece connectors for wave soldering
- Secure assembly: locking clips for fixing onto the PCB
- Sustainable and future-proof: lead-free in accordance with RoHS II without Exemption 6c
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |